Encitech 6355-0005-11 D-Sub Receptacle set 9-pin Solder Bucket

Image Representative of Range

Encitech 6355-0005-11 D-Sub Receptacle set 9-pin Solder Bucket

MPN
6355-0005-11
Brand
Encitech
EAN-13
2050004642308
Order Code
02-9043
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The Encitech MHDM-09-DBS-K is a D-SUB receptacle set with 9 pins and a 180° orientation, designed for solder bucket connections. This set is ideal for secure data connectivity in electronic devices and industrial applications. It is typically used in networking, telecommunications, and computing environments.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute MHDM-09-DBS-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot