Encitech 6355-0005-13 Receptacle Set 25-pin Solder Bucket D-Sub

Image Representative of Range

Encitech 6355-0005-13 Receptacle Set 25-pin Solder Bucket D-Sub

MPN
6355-0005-13
Brand
Encitech
EAN-13
2050004642315
Order Code
02-9045
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech MHDM-25-DBS-K is a D-SUB receptacle set with 25 pins and features a solder bucket design. This connector is ideal for applications requiring reliable data or signal transmission, such as computer peripherals or industrial equipment. It offers a robust solution for connecting devices in various electronic systems.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute MHDM-25-DBS-K
No. of Rows 2
Number of pins 25
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Trustpilot