encitech D Type Accessories D-SUB receptacle set 614100

Encitech Brand: Encitech
The Encitech D-sub receptacle sets are a collection of versatile connector solutions designed for various electronic applications, featuring multiple pin configurations and solder bucket terminations.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0004-11 D-Sub Receptacle set 9 Pins Solder Bucket
Encitech 6355-0004-11 D-Sub Receptacle set 9 Pins Solder Bucket
Standard range
Order code: 02-9034
MPN: 6355-0004-11

Despatched within 4 working days - 69 in stock
2+ £2.53
Price per unit Ex VAT
9 Straight DPPK09-M-DBS-K 9 Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel 100 2 -55 °C - 105°C 1000 V D-SUB receptacle set
Encitech 6355-0004-12 D-Sub Receptacle set 15 Pin Solder Bucket 180°
Encitech 6355-0004-12 D-Sub Receptacle set 15 Pin Solder Bucket 180°
Order code: 02-9035
MPN: 6355-0004-12
2+ £3.31
Price per unit Ex VAT
15 180 Degree DPPK15-M-DBS-K 15 Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel 100 2 -55 °C - 105°C 1000 V D-SUB receptacle set
Encitech 6355-0004-13 D-Sub Receptacle set 25-pin Solder Bucket
Encitech 6355-0004-13 D-Sub Receptacle set 25-pin Solder Bucket
Order code: 02-9036
MPN: 6355-0004-13
1+ £4.67
Price per unit Ex VAT
25 180 Degree DPPK25-M-DBS-K 25 Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel 100 2 -55 °C - 105°C 1000 V D-SUB receptacle set

Trustpilot