Encitech 6355-0004-13 D-Sub Receptacle set 25-pin Solder Bucket

Image Representative of Range

Encitech 6355-0004-13 D-Sub Receptacle set 25-pin Solder Bucket

MPN
6355-0004-13
Brand
Encitech
EAN-13
2050004639087
Order Code
02-9036
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech DPPK25-M-DBS-K 6355-0004-13 is a 25-pin D-Sub receptacle set with a 180° configuration. It features a solder bucket design, making it suitable for dependable electrical connections. This connector is typically used in computer and telecommunications equipment for reliable interface connections.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating Cycles 100
Misc Attribute DPPK25-M-DBS-K
No. of Rows 2
Number of pins 25
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Trustpilot