Encitech 6355-0004-11 D-Sub Receptacle set 9 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0004-11 D-Sub Receptacle set 9 Pins Solder Bucket

MPN
6355-0004-11
Brand
Encitech
EAN-13
2050004639070
Order Code
02-9034
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Encitech DPPK09-M-DBS-K 6355-0004-11 is a D-SUB receptacle set featuring 9 solder bucket pins. It is designed for secure and reliable electrical connections, making it suitable for telecommunications and data connectivity applications. The set includes a D-Sub Haube m Buchse, which enhances the connector's durability and ease of installation.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating cycles 100
Misc Attribute DPPK09-M-DBS-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot