Encitech 6355-0004-12 D-Sub Receptacle set 15 Pin Solder Bucket 180°

Image Representative of Range

Encitech 6355-0004-12 D-Sub Receptacle set 15 Pin Solder Bucket 180°

MPN
6355-0004-12
Brand
Encitech
EAN-13
2050004638523
Order Code
02-9035
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech DPPK15-M-DBS-K 6355-0004-12 is a D-SUB receptacle set featuring 15 pins and a solder bucket design, ideal for secure and efficient connections. This D-SUB connector set is typically used in industrial electronics and telecommunications for reliable signal transmission. Its robust construction and 180° orientation make it suitable for applications requiring durable electrical connectors.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating Cycles 100
Misc Attribute DPPK15-M-DBS-K
No. of Rows 2
Number of pins 15
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Trustpilot