encitech D Type Accessories D-SUB pin strip set 614092

Encitech Brand: Encitech
These products are D-sub pin strip sets manufactured by Encitech, featuring angular configurations and solder bucket connections designed for various pin capacities.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Number of pins Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Contact Type Factory colour Material (details) Mating Cycles No. of Rows Temperature Range Type
Encitech 6355-8064-01 D-Sub Pin Strip set 45° 15 Pins Solder Bucket
Encitech 6355-8064-01 D-Sub Pin Strip set 45° 15 Pins Solder Bucket
Standard range
Order code: 02-9327
MPN: 6355-8064-01

Despatched within 4 working days - 10 in stock
1+ £9.05
10+ £8.19
100+ £8.10
Price per unit Ex VAT
15 D45ZF09-HDP15-W-K 15 Pin strip, straight Solder bucket 45 Degree 45° Gold plated Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 3 -45 °C to 105°C D-SUB pin strip set
Encitech 6355-8064-02 D-Sub Pin Strip set 45° 26 Pins Solder Bucket
Encitech 6355-8064-02 D-Sub Pin Strip set 45° 26 Pins Solder Bucket
Order code: 02-9328
MPN: 6355-8064-02
1+ £13.89
Price per unit Ex VAT
26 D45ZF15-HDP26-W-K 26 Pin strip, straight Solder bucket 45 Degree 45° Gold plated Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 3 -45 °C to 105°C D-SUB pin strip set
Encitech 6355-8064-03 D-Sub Pin Strip Set 45° 44 Pins Solder Bucket
Encitech 6355-8064-03 D-Sub Pin Strip Set 45° 44 Pins Solder Bucket
Order code: 02-9329
MPN: 6355-8064-03
1+ £15.35
Price per unit Ex VAT
44 D45ZF25-HDP44-W-K 44 Pin strip, straight Solder bucket 45 Degree 45° Gold plated Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 3 -45 °C to 105°C D-SUB pin strip set

Trustpilot