Encitech 6355-8064-02 D-Sub Pin Strip set 45° 26 Pins Solder Bucket

MPN
6355-8064-02
Brand
Encitech
EAN-13
4064161279695
Order Code
02-9328
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech D45ZF15-HDP26-W-K is a D-SUB pin strip set featuring 26 pins and a 45° angled solder bucket configuration, ideal for compact installations. As a single unit, it is suitable for secure and efficient electrical connections in data communications and industrial equipment. This D-SUB connector, identified by part number 6355-8064-02, ensures reliable performance in control systems and instrumentation applications.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute D45ZF15-HDP26-W-K
No. of Rows 3
Number of pins 26
Temperature Range -45 °C to 105°C
Type D-SUB pin strip set

Trustpilot