Encitech 6355-8064-03 D-Sub Pin Strip Set 45° 44 Pins Solder Bucket

MPN
6355-8064-03
Brand
Encitech
EAN-13
4064161279701
Order Code
02-9329
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech D45ZF25-HDP44-W-K 6355-8064-03 is a 44-pin D-SUB pin strip set with a 45-degree angle design for optimal connectivity. It features a solder bucket connection, making it ideal for secure, hard-wired installations. Typically used in electronic and networking applications, this product ensures reliable performance in data transmission environments.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute D45ZF25-HDP44-W-K
No. of Rows 3
Number of pins 44
Temperature Range -45 °C to 105°C
Type D-SUB pin strip set

Trustpilot