Encitech 6355-8064-01 D-Sub Pin Strip set 45° 15 Pins Solder Bucket

MPN
6355-8064-01
Brand
Encitech
EAN-13
4064161280301
Order Code
02-9327
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.05
10+ £8.19
100+ £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Encitech D45ZF09-HDP15-W-K dsub connector features a 45° D-SUB pin strip set with 15 pins and a solder bucket. It is a durable and reliable component for use in electronic and telecommunication applications. This product is suitable for creating secure and efficient connections in various systems.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute D45ZF09-HDP15-W-K
No. of Rows 3
Number of pins 15
Temperature Range -45 °C to 105°C
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot