Christmas Opening Hours and Delivery Dates here

encitech D Type Accessories D-SUB pin strip set 614089

Encitech Brand: Encitech
The Encitech components include a range of D-sub pin strip sets and solder bucket connectors, designed for reliable electrical connections in various configurations.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Connection angle Factory colour Misc Attribute Type Mounting Type No. of Rows Connector Type Contact Material Contact surface Contact Type Material (details) Mating cycles Temperature Range
Encitech 6355-8055-02 D45PK-P-15-HDP26-W-K 26-pin D-Sub Strip Solder Bucket
Encitech 6355-8055-02 D45PK-P-15-HDP26-W-K 26-pin D-Sub Strip Solder Bucket
Extended range
Order code: 02-9313
MPN: 6355-8055-02

17 available to back orderBack-order availability date - 11/01/2026
1+ £4.71
Price per unit Ex VAT
26 45° Black D45PK-P-15-HDP26-W-K D-SUB pin strip set Solder bucket 3 Pin strip, straight Copper alloy Gold plated Punched contacts Plastic 100 -55 °C to 105°C
Encitech 6355-8056-01 D-Sub Pin Strip set 15 Pins 180° Solder Bucket
Encitech 6355-8056-01 D-Sub Pin Strip set 15 Pins 180° Solder Bucket
Standard range
Order code: 02-9315
MPN: 6355-8056-01

8 available to back orderBack-order availability date - 11/01/2026
1+ £4.89
Price per unit Ex VAT
15 180° Silver DTPK09-M-HDP15-W-K D-SUB pin strip set Solder bucket 3 Pin strip, straight Copper alloy Gold plated Punched contacts Plastic 100 -55 °C to 105°C
Encitech 6355-8057-03 D-Sub Pin Strip set 44 Pins Solder Bucket 45°
Encitech 6355-8057-03 D-Sub Pin Strip set 44 Pins Solder Bucket 45°
Extended range
Order code: 02-9317
MPN: 6355-8057-03

8 available to back orderBack-order availability date - 11/01/2026
1+ £6.87
Price per unit Ex VAT
44 45° Silver D45PK-M-25-HDP44-W-K D-SUB pin strip set Solder bucket 3 Pin strip, straight Copper alloy Gold plated Punched contacts Plastic 100 -55 °C to 105°C
Encitech 6355-8058-03 Tri-M 44-pin D-Sub set 180° Solder Bucket
Encitech 6355-8058-03 Tri-M 44-pin D-Sub set 180° Solder Bucket
Extended range
Order code: 02-9318
MPN: 6355-8058-03

Available to back order
1+ £8.21
Price per unit Ex VAT
44 180° Silver TRI-M-25-HDP44-W-K D-SUB pin strip set Solder bucket 3 Pin strip, straight Copper alloy Gold plated Punched contacts Plastic 100 -55 °C to 105°C


Trustpilot