Encitech 6355-8056-01 D-Sub Pin Strip set 15 Pins 180° Solder Bucket

MPN
6355-8056-01
Brand
Encitech
EAN-13
2050005913155
Order Code
02-9315
Country of Origin
Sweden

Discontinued


The Encitech D-SUB pin strip set, model number 6355-8056-01, features a 15-pin solder bucket design ideal for secure electrical connections. This 180-degree pin strip is commonly used in networking and communication applications. Its durability and reliability make it suitable for both industrial and consumer electronics.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute DTPK09-M-HDP15-W-K
No. of Rows 3
Number of pins 15
Temperature Range -55 °C to 105°C

Trustpilot