Encitech 6355-8057-03 D-Sub Pin Strip set 44 Pins Solder Bucket 45°

MPN
6355-8057-03
Brand
Encitech
EAN-13
4064161278384
Order Code
02-9317
Country of Origin
Sweden
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.95 £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Encitech D45PK-M-25-HDP44-W-K is a D-SUB pin strip set with 44 pins and a 45° angle, featuring a solder bucket design. This component provides reliable connectivity, typically used in industrial and electronic equipment requiring D-subminiature connectors. It ensures secure electrical connections in applications such as communication interfaces and control systems.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute D45PK-M-25-HDP44-W-K
No. of Rows 3
Number of pins 44
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot