Encitech 6355-8058-03 Tri-M 44-pin D-Sub set 180° Solder Bucket

Order Code:

02-9318

Brand: Encitech MPN: 6355-8058-03 EAN-13: 4064161278872
Qty Unit Price (Ex VAT)
1+ £8.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Encitech's TRI-M-25-HDP44-W-K 6355-8058-03 is a D-SUB pin strip set featuring 44 pins and a solder bucket design. The connector allows for a 180-degree orientation, making it suitable for compact electronic configurations. It is typically used in telecommunications and industrial equipment for reliable and secure connections.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute TRI-M-25-HDP44-W-K
No. of Rows 3
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot