encitech D Type Accessories D-SUB pin strip set 614067

Encitech Brand: Encitech
Encitech manufactures a range of D-Sub pin strip sets featuring solder bucket connections, designed for secure and reliable electronic connectivity.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Contact Type Factory colour Material (details) Mating Cycles No. of Rows Temperature Range Type
Encitech 6355-8001-01 D-Sub Pin Strip Set 9 Pins Solder Bucket 180°
Encitech 6355-8001-01 D-Sub Pin Strip Set 9 Pins Solder Bucket 180°
Standard range
Order code: 02-9228
MPN: 6355-8001-01

Despatched within 4 working days - 25 in stock
3+ £1.63
Price per unit Ex VAT
9 180 Degree DPPK09-BK-DBP-W-K 9 Pin strip, straight Solder bucket 180° Gold plated Copper alloy Punched contacts Black Polyamide 100 2 -55 °C to 105°C D-SUB pin strip set
Encitech 6355-8001-02 D-Sub Pin Strip set 15 Pins 180° Solder Bucket
Encitech 6355-8001-02 D-Sub Pin Strip set 15 Pins 180° Solder Bucket
Order code: 02-9229
MPN: 6355-8001-02
2+ £1.78
Price per unit Ex VAT
15 Straight DPPK15-BK-DBP-W-K 15 Pin strip, straight Solder bucket 180° Gold plated Copper alloy Punched contacts Black Polyamide 100 2 -55 °C to 105°C D-SUB pin strip set
Encitech 6355-8001-03 D-Sub Pin Strip set 25 Pins Solder Bucket 1pc
Encitech 6355-8001-03 D-Sub Pin Strip set 25 Pins Solder Bucket 1pc
Order code: 02-9230
MPN: 6355-8001-03
2+ £2.60
Price per unit Ex VAT
25 180 Degree DPPK25-BK-DBP-W-K 25 Pin strip, straight Solder bucket 180° Gold plated Copper alloy Punched contacts Black Polyamide 100 2 -55 °C to 105°C D-SUB pin strip set

Trustpilot