Encitech 6355-8001-02 D-Sub Pin Strip set 15 Pins 180° Solder Bucket

MPN
6355-8001-02
Brand
Encitech
EAN-13
2050005908359
Order Code
02-9229
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


Encitech's DPPK15-BK-DBP-W-K is a D-SUB pin strip set featuring 15 pins and a solder bucket design, suitable for secure and reliable connections. This connector is ideal for applications requiring robust data transmission interfaces, such as computer peripherals and communication equipment. The set is designed for straightforward installation in a variety of electrical and electronic devices.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Polyamide
Mating Cycles 100
Misc Attribute DPPK15-BK-DBP-W-K
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 105°C
Type D-SUB pin strip set

Trustpilot