Encitech 6355-8001-03 D-Sub Pin Strip set 25 Pins Solder Bucket 1pc

MPN
6355-8001-03
Brand
Encitech
EAN-13
2050005912776
Order Code
02-9230
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The D-SUB pin strip set by Encitech, model 6355-8001-03, features 25 pins arranged at a 180° angle with a solder bucket connection. This robust connector is suitable for reliable data transmission in electronic and communication applications. Typically used in industrial control systems, the D-SUB connector ensures secure and stable connections.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Polyamide
Mating Cycles 100
Misc Attribute DPPK25-BK-DBP-W-K
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C
Type D-SUB pin strip set

Trustpilot