Encitech 6355-8001-01 D-Sub Pin Strip Set 9 Pins Solder Bucket 180°

MPN
6355-8001-01
Brand
Encitech
EAN-13
2050005906720
Order Code
02-9228
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The encitech DPPK09-BK-DBP-W-K 6355-8001-01 is a D-SUB pin strip set featuring 9 pins arranged for a 180° solder bucket orientation. This product is ideal for secure electrical connections in various electronic devices. Common applications include use in computer interfaces and other equipment requiring reliable data transmission.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Polyamide
Mating cycles 100
Misc Attribute DPPK09-BK-DBP-W-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot