encitech D Type Accessories D-SUB pin strip set 614064

Encitech Brand: Encitech
The Encitech D-Sub pin strip sets are a collection of electronic components designed for secure and reliable pin connections, featuring various configurations for versatile applications.
Description Image Product Buy Pricing (Ex VAT) Mounting Direction Connection Angle Misc Attribute No. of Rows Type Plug / Socket Mounting Type No. of Ways Plating Material Contact Material Contact Type Factory colour Material (details) Mating cycles Number of pins Temperature Range
Encitech 6355-0086-02 DTSL15 D-Sub Pin Strip set 15-pin Solder Bucket
Encitech 6355-0086-02 DTSL15 D-Sub Pin Strip set 15-pin Solder Bucket
Standard range
Order code: 02-9208
MPN: 6355-0086-02

Despatched within 4 working days - 35 in stock
1+ £6.09
Price per unit Ex VAT
180 Degree 180° DTSL15-SJSRG-T-DBP-K 2 D-SUB pin strip set Pin strip, straight Solder bucket 15 Gold plated Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 15 -40 °C to 105°C
Encitech 6355-0088-01 DTSL09-SJSRG-T-HDP15-K D-Sub Pin Strip set 15 pins
Encitech 6355-0088-01 DTSL09-SJSRG-T-HDP15-K D-Sub Pin Strip set 15 pins
Order code: 02-9211
MPN: 6355-0088-01
1+ £5.49
Price per unit Ex VAT
180 Degree 180° DTSL09-SJSRG-T-HDP15-K 3 D-SUB pin strip set Pin strip, straight Solder bucket 15 Gold plated Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 15 -40 °C to 105°C
Encitech 6355-0090-02 DTSL15-SJSRG-S-DBP-K D-Sub Pin set 15 Pin Solder Bucket
Encitech 6355-0090-02 DTSL15-SJSRG-S-DBP-K D-Sub Pin set 15 Pin Solder Bucket
Order code: 02-9218
MPN: 6355-0090-02
1+ £6.80
Price per unit Ex VAT
Straight 45° DTSL15-SJSRG-S-DBP-K 2 D-SUB pin strip set Pin strip, straight Solder bucket 15 Gold plated Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 15 -40 °C to 105°C

Trustpilot