Encitech 6355-0086-02 DTSL15 D-Sub Pin Strip set 15-pin Solder Bucket

MPN
6355-0086-02
Brand
Encitech
EAN-13
4064161280073
Order Code
02-9208
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.16 £6.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Encitech DTSL15-SJSRG-T-DBP-K 6355-0086-02 D-SUB pin strip set features a 15-pin configuration with a 180° orientation and solder bucket connections. This D-SUB connector is ideal for use in electronic and communication equipment requiring secure and reliable data transmission. Typical applications include computer systems, network interfaces, and industrial control systems.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTSL15-SJSRG-T-DBP-K
No. of Rows 2
Number of pins 15
Temperature Range -40 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot