Encitech 6355-0090-02 DTSL15-SJSRG-S-DBP-K D-Sub Pin set 15 Pin Solder Bucket

Order Code:

02-9218

Brand: Encitech MPN: 6355-0090-02 EAN-13: 4064161278803
Qty Unit Price (Ex VAT)
1+ £6.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Encitech DTSL15-SJSRG-S-DBP-K 6355-0090-02 D-SUB pin strip set features 15 pins and a 45° solder bucket design, making it suitable for precise soldering applications. As a high-quality D-SUB connector, it is ideal for reliable data connections in electronic devices. This product is commonly used in telecommunications, industrial automation, and computer interfaces.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTSL15-SJSRG-S-DBP-K
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot