Christmas Opening Hours and Delivery Dates here

Encitech 6355-0088-01 DTSL09-SJSRG-T-HDP15-K D-Sub Pin Strip set 15 pins

Order Code:

02-9211

Brand: Encitech MPN: 6355-0088-01 EAN-13: 2050005908328
Qty Unit Price (Ex VAT)
1+ £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Encitech D-SUB pin strip set, part number 6355-0088-01, features 15 pins arranged at a 180-degree connector angle with a solder bucket configuration. This high-quality connector is typically used in electronic applications for data communication and control interfaces. Its robust design ensures reliable connectivity in industrial, commercial, and consumer electronics.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 3
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTSL09-SJSRG-T-HDP15-K
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot