encitech D Type Accessories D-SUB pin strip set 614061

Encitech Brand: Encitech
The Encitech D-Sub pin strip sets, which are available in various pin counts and crimp configurations, are designed for reliable electrical connections in electronic assemblies.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Plating Material Misc Attribute Number of pins Type Plug / Socket Mounting Type Connection Angle Contact Material Factory colour Industrial packaging Material (details) Mating cycles No. of Rows Temperature Range Test Voltage
Encitech 6355-0078-02 D-Sub Pin Strip set 15 Pins Crimp 180° 1pc
Encitech 6355-0078-02 D-Sub Pin Strip set 15 Pins Crimp 180° 1pc
Order code: 02-9194
MPN: 6355-0078-02
1+ £5.68
Price per unit Ex VAT
15 Straight Partially gold plated DPPK15-BK-DBCP-K 15 D-SUB pin strip set Plug Crimp 180° CU alloy (contact surface) tin plated Black No Steel, verzint 200 2 -55 °C - +110°C 1000V
Encitech 6355-0078-03 D-Sub Pin Strip set 180° 25 Pins Crimp 1 piece
Encitech 6355-0078-03 D-Sub Pin Strip set 180° 25 Pins Crimp 1 piece
Standard range
Order code: 02-9195
MPN: 6355-0078-03

Despatched within 4 working days - 2 in stock
1+ £7.79
Price per unit Ex VAT
25 180 Degree Partially gold plated DPPK25-BK-DBCP-K 25 D-SUB pin strip set Plug Crimp 180° CU alloy (contact surface) tin plated Black No Steel, verzint 200 2 -55 °C - +110°C 1000V
Encitech 6355-0078-04 DPPK37-BK-DBCP-K D-Sub Pin Strip set 37 pins
Encitech 6355-0078-04 DPPK37-BK-DBCP-K D-Sub Pin Strip set 37 pins
Order code: 02-9196
MPN: 6355-0078-04
1+ £14.93
Price per unit Ex VAT
37 180 Degree Gold plated DPPK37-BK-DBCP-K 37 D-SUB pin strip set Plug Crimp 180° CU alloy (contact surface) tin plated Black No Steel, verzint 200 2 -55 °C - +110°C 1000V

Trustpilot