Encitech 6355-0078-04 DPPK37-BK-DBCP-K D-Sub Pin Strip set 37 pins

MPN
6355-0078-04
Brand
Encitech
EAN-13
4064161270838
Order Code
02-9196
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Encitech DPPK37-BK-DBCP-K D-SUB pin strip set features 37 pins with a crimp connection, designed for secure and reliable electrical connections. This high-quality connector is suitable for various electronic applications, offering a 180-degree configuration for ease of installation. Ideal for industrial and communication interfaces, it ensures consistent performance in demanding environments.
Type D-SUB pin strip set
Plug / Socket Plug
Mounting Type Crimp
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Black
Industrial packaging No
Material (details) Steel, verzint
Mating cycles 200
Misc Attribute DPPK37-BK-DBCP-K
No. of Rows 2
Number of pins 37
Temperature Range -55 °C - +110°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot