Encitech 6355-0078-03 D-Sub Pin Strip set 180° 25 Pins Crimp 1 piece

MPN
6355-0078-03
Brand
Encitech
EAN-13
4064161270814
Order Code
02-9195
Country of Origin
Sweden
Qty Was Unit Price (Ex VAT)
1+ £7.89 £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Encitech DPPK25-BK-DBCP-K 6355-0078-03 is a high-quality D-SUB pin strip set featuring 25 pins and crimping capability. Typically used in electronic equipment, it provides reliable and robust connections. Its 180° configuration is ideal for data communication and interface applications.
Type D-SUB pin strip set
Plug / Socket Plug
Mounting Type Crimp
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Partially gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Black
Industrial packaging No
Material (details) Steel, verzint
Mating cycles 200
Misc Attribute DPPK25-BK-DBCP-K
No. of Rows 2
Number of pins 25
Temperature Range -55 °C - +110°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot