Encitech 6355-0078-02 D-Sub Pin Strip set 15 Pins Crimp 180° 1pc

MPN
6355-0078-02
Brand
Encitech
EAN-13
2050005038766
Order Code
02-9194
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech DPPK15-BK-DBCP-K 6355-0078-02 is a 15-pin D-SUB pin strip set designed for crimp connections, suitable for secure and efficient electrical connections in electronic devices. This high-quality connector is typically employed in data communication and industrial applications for reliable signal transmission. Its 180° orientation makes it ideal for applications requiring a straight alignment for installation.
Type D-SUB pin strip set
Plug / Socket Plug
Mounting Type Crimp
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Partially gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Black
Industrial packaging No
Material (details) Steel, verzint
Mating cycles 200
Misc Attribute DPPK15-BK-DBCP-K
No. of Rows 2
Number of pins 15
Temperature Range -55 °C - +110°C
Test Voltage 1000V

Trustpilot