encitech D Type Accessories D-SUB pin strip set 614051

Encitech Brand: Encitech
The Encitech D-sub pin sets are diverse electrical connectors that vary in pin count, angle, and configuration, designed for solder bucket applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Connection Angle Misc Attribute No. of Rows Number of pins Test Voltage Plug / Socket Mounting Type Plating Material Contact Material Factory colour Mating Cycles Temperature Range Type
Encitech 6355-0060-04 D-Sub Pin set 62 Pins Solder Bucket 45° angle
Encitech 6355-0060-04 D-Sub Pin set 62 Pins Solder Bucket 45° angle
Order code: 02-9146
MPN: 6355-0060-04
1+ £13.10
Price per unit Ex VAT
62 45 Degree 45° MHDM35-37-HDP62-K 3 62 500 V Plug, straight Solder bucket Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 -55°C - 105°C D-SUB pin strip set
Encitech 6355-0061-01 D-Sub Pin Strip Set 180° 9-Pin Solder Bucket
Encitech 6355-0061-01 D-Sub Pin Strip Set 180° 9-Pin Solder Bucket
Order code: 02-9148
MPN: 6355-0061-01
1+ £5.29
Price per unit Ex VAT
9 180 Degree 180° DTCK09-DBP-K 2 9 1000 V Plug, straight Solder bucket Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 -55°C - 105°C D-SUB pin strip set
Encitech 6355-0062-02 DTCK15-HDP26-K D-Sub Pin Strip set 26-pins 180° solder
Encitech 6355-0062-02 DTCK15-HDP26-K D-Sub Pin Strip set 26-pins 180° solder
Standard range
Order code: 02-9150
MPN: 6355-0062-02

Despatched within 4 working days - 11 in stock
1+ £5.29
Price per unit Ex VAT
26 180 Degree 180° DTCK15-HDP26-K 3 26 500 V Plug, straight Solder bucket Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 -55°C - 105°C D-SUB pin strip set

Trustpilot