Encitech 6355-0060-04 D-Sub Pin set 62 Pins Solder Bucket 45° angle

Image Representative of Range

Encitech 6355-0060-04 D-Sub Pin set 62 Pins Solder Bucket 45° angle

MPN
6355-0060-04
Brand
Encitech
EAN-13
2050004618259
Order Code
02-9146
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


Encitech manufactures the MHDM35-37-HDP62-K, a D-SUB pin strip set with 62 pins and a 45° angle, featuring a solder bucket connection. This connector is typically used in electronic and data communication applications for secure and stable connections. Its robust construction ensures reliability and durability in high-density environments.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 62
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute MHDM35-37-HDP62-K
No. of Rows 3
Number of pins 62
Temperature Range -55°C - 105°C
Test Voltage 500 V
Type D-SUB pin strip set

Trustpilot