Encitech 6355-0061-01 D-Sub Pin Strip Set 180° 9-Pin Solder Bucket

Image Representative of Range

Encitech 6355-0061-01 D-Sub Pin Strip Set 180° 9-Pin Solder Bucket

MPN
6355-0061-01
Brand
Encitech
EAN-13
2050004640991
Order Code
02-9148
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech D-SUB pin strip set, model DTCK09-DBP-K, features 9 pins and a solder bucket design for reliable connections. Manufactured by Encitech, this part is suited for various electronics and communication applications. This set is ideal for securely connecting components within D-Sub connector systems.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DTCK09-DBP-K
No. of Rows 2
Number of pins 9
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot