Encitech 6355-0062-02 DTCK15-HDP26-K D-Sub Pin Strip set 26-pins 180° solder

MPN
6355-0062-02
Brand
Encitech
EAN-13
2050004638721
Order Code
02-9150
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Encitech D-SUB pin strip set, part number 6355-0062-02, features a 180° orientation and 26 pins with a solder bucket design. This D-sub connector is typically used in electronics and telecommunications for establishing reliable connections. Its robust construction makes it suitable for various data transmission applications.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DTCK15-HDP26-K
No. of Rows 3
Number of pins 26
Temperature Range -55°C - 105°C
Test Voltage 500 V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot