encitech D Type Accessories D-SUB pin strip set 614037

Encitech Brand: Encitech
The Encitech product range includes various D-sub strip sets designed for solder connections, featuring components with a different number of pins and configurations suitable for electronic applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0033-01 D-Sub 9-pin Strip set Solder Bucket 180° angle
Encitech 6355-0033-01 D-Sub 9-pin Strip set Solder Bucket 180° angle
Order code: 02-9089
MPN: 6355-0033-01
1+ £4.13
Price per unit Ex VAT
9 180 Degree DTPK-P-09-DMP-K 9 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Black 500 2 -55°C - 105°C 1000 V D-SUB pin strip set
Encitech 6355-0033-02 D-Sub Pin Strip Set 15 Solder Bucket Pins
Encitech 6355-0033-02 D-Sub Pin Strip Set 15 Solder Bucket Pins
Order code: 02-9090
MPN: 6355-0033-02
1+ £6.42
Price per unit Ex VAT
15 Straight DTPK-P-15-DMP-K 15 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Black 500 2 -55°C - 105°C 1000 V D-SUB pin strip set
Encitech 6355-0033-04 DTPK-P-37-DMP-K 37-pin D-Sub Strip set 180° solder
Encitech 6355-0033-04 DTPK-P-37-DMP-K 37-pin D-Sub Strip set 180° solder
Standard range
Order code: 02-9091
MPN: 6355-0033-04

Despatched within 4 working days - 3 in stock
1+ £8.20
Price per unit Ex VAT
37 180 Degree DTPK-P-37-DMP-K 37 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Black 500 2 -55°C - 105°C 1000 V D-SUB pin strip set

Trustpilot