Encitech 6355-0033-04 DTPK-P-37-DMP-K 37-pin D-Sub Strip set 180° solder

Image Representative of Range

Encitech 6355-0033-04 DTPK-P-37-DMP-K 37-pin D-Sub Strip set 180° solder

MPN
6355-0033-04
Brand
Encitech
EAN-13
2050004639902
Order Code
02-9091
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.65 £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Encitech DTPK-P-37-DMP-K is a 37-pin D-SUB connector receptacle featuring a solder bucket for secure and reliable connections. This pin strip set is ideal for industrial and telecommunications applications, providing robust connectivity solutions. With its high-quality construction, it ensures durability and long-lasting performance in various electronic systems.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating cycles 500
Misc Attribute DTPK-P-37-DMP-K
No. of Rows 2
Number of pins 37
Temperature Range -55°C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot