Encitech 6355-0033-01 D-Sub 9-pin Strip set Solder Bucket 180° angle

Image Representative of Range

Encitech 6355-0033-01 D-Sub 9-pin Strip set Solder Bucket 180° angle

MPN
6355-0033-01
Brand
Encitech
EAN-13
2050004638967
Order Code
02-9089
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech DTPK-P-09-DMP-K is a D-sub connector with a 9-pin configuration featuring a solder bucket design. This pin strip set is ideal for creating secure and reliable connections in various electronic applications. It is commonly used in signal connections for computers and industrial equipment.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating Cycles 500
Misc Attribute DTPK-P-09-DMP-K
No. of Rows 2
Number of pins 9
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot