Encitech 6355-0033-02 D-Sub Pin Strip Set 15 Solder Bucket Pins

Image Representative of Range

Encitech 6355-0033-02 D-Sub Pin Strip Set 15 Solder Bucket Pins

MPN
6355-0033-02
Brand
Encitech
EAN-13
2050004641820
Order Code
02-9090
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


Encitech's DTPK-P-15-DMP-K 6355-0033-02 is a 15-pin D-SUB pin strip set designed for solder bucket connections. It is ideal for secure and reliable connections in electronic equipment and communication devices. Common applications include computer interfaces and industrial automation systems.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating Cycles 500
Misc Attribute DTPK-P-15-DMP-K
No. of Rows 2
Number of pins 15
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot