encitech D Type Accessories D-SUB pin strip set 614032

Encitech Brand: Encitech
These Encitech components are a range of pin strip and D-sub pin sets designed for solder bucket connections, varied by pin count to accommodate different electronic assembly needs.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0012-01 Pin Strip set 15 Pins 180° Solder Bucket
Encitech 6355-0012-01 Pin Strip set 15 Pins 180° Solder Bucket
Standard range
Order code: 02-9064
MPN: 6355-0012-01

Despatched within 4 working days - 114 in stock
1+ £3.94
Price per unit Ex VAT
15 180 Degree DTZK09-HDP15-K 15 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 3 -55°C - 105°C 500 V D-SUB pin strip set
Encitech 6355-0012-02 DTZK15-HDP26-K D-Sub Pin set 26 Pins Solder Bucket
Encitech 6355-0012-02 DTZK15-HDP26-K D-Sub Pin set 26 Pins Solder Bucket
Order code: 02-9065
MPN: 6355-0012-02
1+ £7.11
Price per unit Ex VAT
26 Straight DTZK15-HDP26-K 26 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 3 -55°C - 105°C 500 V D-SUB pin strip set
Encitech 6355-0012-03 D-Sub Pin Strip set 44 Pins Solder Bucket
Encitech 6355-0012-03 D-Sub Pin Strip set 44 Pins Solder Bucket
Order code: 02-9066
MPN: 6355-0012-03
1+ £9.89
Price per unit Ex VAT
44 Straight DTZK25-HDP44-K 44 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 3 -55°C - 105°C 500 V D-SUB pin strip set

Trustpilot