Encitech 6355-0012-02 DTZK15-HDP26-K D-Sub Pin set 26 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0012-02 DTZK15-HDP26-K D-Sub Pin set 26 Pins Solder Bucket

MPN
6355-0012-02
Brand
Encitech
EAN-13
2050004642391
Order Code
02-9065
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech DTZK15-HDP26-K is a D-SUB pin strip set featuring 26 pins with a solder bucket design. This connector, identified by part number 6355-0012-02, is suitable for creating secure and reliable electrical connections in electronic and communication equipment. Typically used in environments requiring precise connectors, it facilitates robust signal and data transmission.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DTZK15-HDP26-K
No. of Rows 3
Number of pins 26
Temperature Range -55°C - 105°C
Test Voltage 500 V
Type D-SUB pin strip set

Trustpilot