Encitech 6355-0012-03 D-Sub Pin Strip set 44 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0012-03 D-Sub Pin Strip set 44 Pins Solder Bucket

MPN
6355-0012-03
Brand
Encitech
EAN-13
2050004642407
Order Code
02-9066
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech DTZK25-HDP44-K is a D-SUB pin strip set with 44 pins and a solder bucket configuration. It is commonly used in electronic connections requiring reliable and secure interfaces. Typical applications include computer peripherals and telecommunications equipment.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DTZK25-HDP44-K
No. of Rows 3
Number of pins 44
Temperature Range -55°C - 105°C
Test Voltage 500 V
Type D-SUB pin strip set

Trustpilot