Encitech 6355-0012-01 Pin Strip set 15 Pins 180° Solder Bucket

Image Representative of Range

Encitech 6355-0012-01 Pin Strip set 15 Pins 180° Solder Bucket

MPN
6355-0012-01
Brand
Encitech
EAN-13
2050004638684
Order Code
02-9064
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

The encitech DTZK09-HDP15-K D-SUB pin strip set includes a 15-pin solder bucket connector designed for reliable signal transmission. This product is ideal for use in telecommunications, computer peripherals, and industrial control systems. With its robust build, it ensures secure and stable connections in demanding environments.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DTZK09-HDP15-K
No. of Rows 3
Number of pins 15
Temperature Range -55°C - 105°C
Test Voltage 500 V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot