encitech D Type Accessories D-SUB pin strip set 614028

Encitech Brand: Encitech
Encitech produces a range of D-sub pin sets characterised by their varying pin counts and solder bucket designs.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Number of pins Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Factory colour Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0006-01 MHDM-09-DMP-K D-Sub Pin set 9 Pin Solder Bucket
Encitech 6355-0006-01 MHDM-09-DMP-K D-Sub Pin set 9 Pin Solder Bucket
Order code: 02-9046
MPN: 6355-0006-01
2+ £3.52
Price per unit Ex VAT
9 MHDM-09-DMP-K 9 Plug, straight Solder bucket 180 Degree 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 500 2 -55°C - 105°C 1000 V D-SUB pin strip set
Encitech 6355-0006-02 MHDM-15-DMP-K D-Sub Pin Strip Set 180° 15 Pins
Encitech 6355-0006-02 MHDM-15-DMP-K D-Sub Pin Strip Set 180° 15 Pins
Standard range
Order code: 02-9047
MPN: 6355-0006-02

Despatched within 4 working days - 1 in stock
1+ £10.33
Price per unit Ex VAT
15 MHDM-15-DMP-K 15 Plug, straight Solder bucket 180 Degree 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 500 2 -55°C - 105°C 1000 V D-SUB pin strip set
Encitech 6355-0006-03 D-Sub Pin Strip set 25 Pins Solder Bucket 180°
Encitech 6355-0006-03 D-Sub Pin Strip set 25 Pins Solder Bucket 180°
Order code: 02-9048
MPN: 6355-0006-03
1+ £6.60
Price per unit Ex VAT
25 MHDM-25-DMP-K 25 Plug, straight Solder bucket 180 Degree 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 500 2 -55°C - 105°C 1000 V D-SUB pin strip set

Trustpilot