Encitech 6355-0006-01 MHDM-09-DMP-K D-Sub Pin set 9 Pin Solder Bucket

Image Representative of Range

Encitech 6355-0006-01 MHDM-09-DMP-K D-Sub Pin set 9 Pin Solder Bucket

MPN
6355-0006-01
Brand
Encitech
EAN-13
2050004640663
Order Code
02-9046
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


Encitech's D-SUB pin strip set, model MHDM-09-DMP-K, features a 9-pin solder bucket design and a 180-degree orientation. This connector is ideal for creating secure and reliable connections in various electronic and communication devices. Common applications include use in computer hardware, networking equipment, and industrial control systems.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 500
Misc Attribute MHDM-09-DMP-K
No. of Rows 2
Number of pins 9
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot