Encitech 6355-0006-02 MHDM-15-DMP-K D-Sub Pin Strip Set 180° 15 Pins

Image Representative of Range

Encitech 6355-0006-02 MHDM-15-DMP-K D-Sub Pin Strip Set 180° 15 Pins

MPN
6355-0006-02
Brand
Encitech
EAN-13
2050004642292
Order Code
02-9047
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Encitech MHDM-15-DMP-K is a D-sub pin strip set with 15 pins and a solder bucket configuration. It is designed for secure electrical connections in various electronic applications, including computing and telecommunications. This component is essential for integrating devices that require reliable D-sub connections.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 500
Misc Attribute MHDM-15-DMP-K
No. of Rows 2
Number of pins 15
Temperature Range -55°C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot