Encitech 6355-0006-03 D-Sub Pin Strip set 25 Pins Solder Bucket 180°

Image Representative of Range

Encitech 6355-0006-03 D-Sub Pin Strip set 25 Pins Solder Bucket 180°

MPN
6355-0006-03
Brand
Encitech
EAN-13
2050004639339
Order Code
02-9048
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech MHDM-25-DMP-K is a D-SUB pin strip set with 25 pins and a 180° orientation, featuring solder bucket connectors. Designed for robust connectivity, this component is typically used in data communication and industrial applications. Ideal for creating reliable connections, it supports secure interfacing in various electronic systems.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 500
Misc Attribute MHDM-25-DMP-K
No. of Rows 2
Number of pins 25
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot