encitech D Type Accessories D-SUB pin strip set 614027

Encitech Brand: Encitech
The Encitech D-sub pin strip sets, featuring various pin configurations with solder buckets and 180° angles, are reliable components used for connecting electrical circuits in various electronic applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Type Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour Mating cycles No. of Rows Temperature Range Test Voltage
Encitech 6355-0005-01 D-Sub Pin Strip Set 9 Pins Solder Bucket
Encitech 6355-0005-01 D-Sub Pin Strip Set 9 Pins Solder Bucket
Order code: 02-9039
MPN: 6355-0005-01
2+ £3.40
Price per unit Ex VAT
9 Straight MHDM-09-DBP-K 9 D-SUB pin strip set Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 2 -55°C - 105°C 1000 V
Encitech 6355-0005-02 D-Sub Pin Strip Set 15 Pins Solder Bucket 180°
Encitech 6355-0005-02 D-Sub Pin Strip Set 15 Pins Solder Bucket 180°
Order code: 02-9040
MPN: 6355-0005-02
2+ £3.82
Price per unit Ex VAT
15 180 Degree MHDM-15-DBP-K 15 D-SUB pin strip set Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 2 -55°C - 105°C 1000 V
Encitech 6355-0005-03 D-Sub 25-pin Strip set Solder Bucket 180° angle
Encitech 6355-0005-03 D-Sub 25-pin Strip set Solder Bucket 180° angle
Standard range
Order code: 02-9041
MPN: 6355-0005-03

Despatched within 4 working days - 6 in stock
1+ £4.49
Price per unit Ex VAT
25 180 Degree MHDM-25-DBP-K 25 D-SUB pin strip set Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 2 -55°C - 105°C 1000 V
Encitech 6355-0005-04 D-Sub Pin Strip Set 37-Pin Solder Bucket
Encitech 6355-0005-04 D-Sub Pin Strip Set 37-Pin Solder Bucket
Order code: 02-9042
MPN: 6355-0005-04
1+ £8.06
Price per unit Ex VAT
37 180 Degree MHDM-37-DBP-K 37 D-SUB pin strip set Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 2 -55°C - 105°C 1000 V

Trustpilot