Encitech 6355-0005-04 D-Sub Pin Strip Set 37-Pin Solder Bucket

MPN
6355-0005-04
Brand
Encitech
EAN-13
2050004640656
Order Code
02-9042
Country of Origin
Sweden

Discontinued


The Encitech MHDM-37-DBP-K 6355-0005-04 is a D-sub pin strip set featuring 37 pins with a solder bucket, designed for secure and reliable connections. It is suitable for applications requiring robust data or signal transmission, commonly used in telecommunications, industrial electronics, and audio/video equipment. Its 180° orientation ensures compatibility with various D-sub receptacles.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute MHDM-37-DBP-K
No. of Rows 2
Number of pins 37
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot