Encitech 6355-0005-02 D-Sub Pin Strip Set 15 Pins Solder Bucket 180°

Image Representative of Range

Encitech 6355-0005-02 D-Sub Pin Strip Set 15 Pins Solder Bucket 180°

MPN
6355-0005-02
Brand
Encitech
EAN-13
2050004639315
Order Code
02-9040
Country of Origin
Sweden

Discontinued


The Encitech MHDM-15-DBP-K is a D-SUB pin strip set featuring 15 pins with a solder bucket connection. This component is designed for reliable data transmission and is typically used in electronic equipment requiring durable and precise connectors. Its applications include telecommunications, networking, and industrial settings where robust connectivity is essential.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute MHDM-15-DBP-K
No. of Rows 2
Number of pins 15
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot