Encitech 6355-0005-03 D-Sub 25-pin Strip set Solder Bucket 180° angle

Image Representative of Range

Encitech 6355-0005-03 D-Sub 25-pin Strip set Solder Bucket 180° angle

MPN
6355-0005-03
Brand
Encitech
EAN-13
2050004639322
Order Code
02-9041
Country of Origin
Sweden
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.56 £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Encitech MHDM-25-DBP-K is a D-SUB pin strip set featuring 25 pins with a solder bucket design, ideal for robust connections. This connector set is typically used in electronic equipment where dependable data transmission is essential. It is suitable for applications in telecommunications, industrial automation, and computer interfaces.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute MHDM-25-DBP-K
No. of Rows 2
Number of pins 25
Temperature Range -55°C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot