encitech D Type Accessories D-SUB pin strip set 614024

Encitech Brand: Encitech
The Encitech range comprises various D-sub pin strips and pin sets designed for secure and efficient solder bucket connections in electronic assemblies.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Mating Cycles Misc Attribute Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0002-01 DTZK09 D-Sub Pin Strip 9 Pins Solder Bucket
Encitech 6355-0002-01 DTZK09 D-Sub Pin Strip 9 Pins Solder Bucket
Standard range
Order code: 02-9022
MPN: 6355-0002-01

Despatched within 4 working days - 4 in stock
2+ £3.91
Price per unit Ex VAT
9 180 Degree 100 DTZK09-DBP-K 9 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 2 -55°C - 105°C 1000 V D-SUB pin strip set
Encitech 6355-0002-02 Pin Strip Set 15 Pins D-Sub 180° Solder Bucket
Encitech 6355-0002-02 Pin Strip Set 15 Pins D-Sub 180° Solder Bucket
Order code: 02-9023
MPN: 6355-0002-02
1+ £4.44
Price per unit Ex VAT
15 180 Degree 100 DTZK15-DBP-K 15 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 2 -55°C - 105°C 1000 V D-SUB pin strip set
Encitech 6355-0002-21 DTZK09-DMP-K D Sub Pin Set 9 Pins Solder Bucket
Encitech 6355-0002-21 DTZK09-DMP-K D Sub Pin Set 9 Pins Solder Bucket
Order code: 02-9027
MPN: 6355-0002-21
1+ £4.27
Price per unit Ex VAT
9 Straight 500 DTZK09-DMP-K 9 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 2 -55°C - 105°C 1000 V D-SUB pin strip set

Trustpilot