Encitech 6355-0002-01 DTZK09 D-Sub Pin Strip 9 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0002-01 DTZK09 D-Sub Pin Strip 9 Pins Solder Bucket

MPN
6355-0002-01
Brand
Encitech
EAN-13
2050004640892
Order Code
02-9022
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The Encitech D-Sub pin strip set features a 9-pin solder bucket with a 180-degree configuration. This connector is typically used for robust data communication in electronic equipment. It is ideal for applications requiring reliable D-Sub interfaces, like industrial machines and computer peripherals.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DTZK09-DBP-K
No. of Rows 2
Number of pins 9
Temperature Range -55°C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot