Encitech 6355-0002-02 Pin Strip Set 15 Pins D-Sub 180° Solder Bucket

Image Representative of Range

Encitech 6355-0002-02 Pin Strip Set 15 Pins D-Sub 180° Solder Bucket

MPN
6355-0002-02
Brand
Encitech
EAN-13
2050004640908
Order Code
02-9023
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


Manufactured by Encitech, this D-SUB pin strip set features 15 pins and a 180° orientation, ideal for solder bucket connections. It is suitable for use in communication and data transmission applications. This robust connector is commonly utilised in electronic and industrial environments for secure and reliable connections.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DTZK15-DBP-K
No. of Rows 2
Number of pins 15
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot