Encitech 6355-0002-21 DTZK09-DMP-K D Sub Pin Set 9 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0002-21 DTZK09-DMP-K D Sub Pin Set 9 Pins Solder Bucket

MPN
6355-0002-21
Brand
Encitech
EAN-13
2050004640922
Order Code
02-9027
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech D-SUB pin strip set features a 9-pin configuration with a solder bucket design for secure electrical connections. This reliable connector is optimal for use in various electronic applications, including computer interfaces and communication devices. Its robust construction ensures durability, making it suitable for both industrial and commercial settings.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 500
Misc Attribute DTZK09-DMP-K
No. of Rows 2
Number of pins 9
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot